N-Channel 30 V 29.2A (Ta), 73A (Tc) 5W (Ta), 31.25W (Tc) Surface Mount 8-PMPAK (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 29.2A (Ta), 73A (Tc) 5W (Ta), 31.25W (Tc) Surface Mount 8-PMPAK (5x6)
YAGEO XSemi N- and P-Channel Power MOSFETs PIO | DigiKey

XP3NA3R4MT

DigiKey Part Number
5048-XP3NA3R4MTTR-ND - Tape & Reel (TR)
5048-XP3NA3R4MTCT-ND - Cut Tape (CT)
5048-XP3NA3R4MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP3NA3R4MT
Description
MOSFET N-CH 30V 29.2A 73A PMPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 29.2A (Ta), 73A (Tc) 5W (Ta), 31.25W (Tc) Surface Mount 8-PMPAK (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3360 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
5W (Ta), 31.25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PMPAK (5x6)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,02400 Kč110,24 Kč
1007,12040 Kč712,04 Kč
5005,43512 Kč2 717,56 Kč
1 0004,89190 Kč4 891,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,92635 Kč11 779,05 Kč
6 0003,60123 Kč21 607,38 Kč
9 0003,43555 Kč30 919,95 Kč
15 0003,24938 Kč48 740,70 Kč
21 0003,13915 Kč65 922,15 Kč
30 0003,03316 Kč90 994,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč