
BSC030N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC030N04NSGATMA1TR-ND - Tape & Reel (TR) BSC030N04NSGATMA1CT-ND - Cut Tape (CT) BSC030N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC030N04NSGATMA1 |
Description | MOSFET N-CH 40V 23A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC030N04NSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 49µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4900 pF @ 20 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI105N04PQ-AQ | Diotec Semiconductor | 4 490 | 4878-DI105N04PQ-AQCT-ND | 35,45000 Kč | Similar |
| FDMS8460 | onsemi | 11 134 | 488-FDMS8460CT-ND | 49,01000 Kč | Similar |
| PJQ5440_R2_00001 | Panjit International Inc. | 2 902 | 3757-PJQ5440_R2_00001CT-ND | 37,33000 Kč | Similar |
| PSMN2R6-40YS,115 | Nexperia USA Inc. | 7 300 | 1727-4274-1-ND | 53,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,04000 Kč | 40,04 Kč |
| 10 | 25,38100 Kč | 253,81 Kč |
| 100 | 16,90960 Kč | 1 690,96 Kč |
| 500 | 13,27370 Kč | 6 636,85 Kč |
| 1 000 | 12,10391 Kč | 12 103,91 Kč |
| 2 000 | 11,11974 Kč | 22 239,48 Kč |
| Unit Price without VAT: | 40,04000 Kč |
|---|---|
| Unit Price with VAT: | 48,44840 Kč |











