
BZX84C10-7-F | |
|---|---|
DigiKey Part Number | BZX84C10-FDITR-ND - Tape & Reel (TR) BZX84C10-FDICT-ND - Cut Tape (CT) BZX84C10-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C10-7-F |
Description | DIODE ZENER 10V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C10-E3-08 | Vishay General Semiconductor - Diodes Division | 14 942 | BZX84C10-E3-08GICT-ND | 8,82000 Kč | Direct |
| BZX84C10LT1G | onsemi | 9 653 | BZX84C10LT1GOSCT-ND | 3,36000 Kč | Direct |
| BZX84C10 | Diotec Semiconductor | 4 412 | 4878-BZX84C10CT-ND | 3,57000 Kč | Similar |
| BZX84C10_R1_00001 | Panjit International Inc. | 2 409 | 3757-BZX84C10_R1_00001CT-ND | 2,94000 Kč | Similar |
| MMBZ5240BLT1G | onsemi | 29 972 | MMBZ5240BLT1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49510 Kč | 149,51 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 0,95436 Kč | 954,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78505 Kč | 2 355,15 Kč |
| 6 000 | 0,69941 Kč | 4 196,46 Kč |
| 9 000 | 0,65570 Kč | 5 901,30 Kč |
| 15 000 | 0,60651 Kč | 9 097,65 Kč |
| 21 000 | 0,57735 Kč | 12 124,35 Kč |
| 30 000 | 0,54898 Kč | 16 469,40 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









