
MBRS120T3G | |
|---|---|
DigiKey Part Number | MBRS120T3GOSTR-ND - Tape & Reel (TR) MBRS120T3GOSCT-ND - Cut Tape (CT) MBRS120T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS120T3G |
Description | DIODE SCHOTTKY 20V 1A SMB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS120T3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 20 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B220Q-13-F | Diodes Incorporated | 1 856 | 31-B220Q-13-FCT-ND | 12,81000 Kč | Similar |
| CMSH2-20 TR13 PBFREE | Central Semiconductor Corp | 9 983 | 1514-CMSH2-20TR13PBFREECT-ND | 13,65000 Kč | Similar |
| PMEG2010ER,115 | Nexperia USA Inc. | 18 109 | 1727-5192-1-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,81400 Kč | 108,14 Kč |
| 100 | 6,97970 Kč | 697,97 Kč |
| 500 | 5,32216 Kč | 2 661,08 Kč |
| 1 000 | 4,78754 Kč | 4 787,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,89672 Kč | 9 741,80 Kč |
| 5 000 | 3,56504 Kč | 17 825,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










