
2181011040 | |
|---|---|
DigiKey Part Number | 900-2181011040-ND |
Manufacturer | |
Manufacturer Product Number | 2181011040 |
Description | MICROLOCK PLUS 2.0 RR 4CKT 50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
EDA/CAD Models | 2181011040 Models |
Category | Pitch - Connector 0.079" (2.00mm) |
Manufacturer Molex | Length 0.164' (50.00mm, 1.97") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 25 | 46,66600 Kč | 1 166,65 Kč |
| 50 | 44,43180 Kč | 2 221,59 Kč |
| 100 | 42,30890 Kč | 4 230,89 Kč |
| 250 | 39,65852 Kč | 9 914,63 Kč |
| 500 | 37,76574 Kč | 18 882,87 Kč |
| 1 000 | 35,96369 Kč | 35 963,69 Kč |
| 2 500 | 33,71397 Kč | 84 284,93 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |











