



2-2170708-1 | |
|---|---|
DigiKey Part Number | 2-2170708-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2170708-1 |
Description | CONN ZQSFP+ CAGE 1X6 W/HSINK R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position ZQSFP+ Cage, Ganged (1 x 6) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2-2170708-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 6) with Heat Sink | |
Connector Type | ZQSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 1 689,67389 Kč | 30 414,13 Kč |
| Unit Price without VAT: | 1 689,67389 Kč |
|---|---|
| Unit Price with VAT: | 2 044,50541 Kč |











