
2002-192 | |
|---|---|
DigiKey Part Number | 2946-2002-192-ND |
Manufacturer | |
Manufacturer Product Number | 2002-192 |
Description | LOCKOUT CAP; FOR WIRE INSERTION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Lockout Cap For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lockout Cap | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 11,54880 Kč | 288,72 Kč |
| Unit Price without VAT: | 11,54880 Kč |
|---|---|
| Unit Price with VAT: | 13,97405 Kč |











