
PSMN2R6-40YS,115 | |
|---|---|
DigiKey Part Number | 1727-4274-2-ND - Tape & Reel (TR) 1727-4274-1-ND - Cut Tape (CT) 1727-4274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN2R6-40YS,115 |
Description | MOSFET N-CH 40V 100A LFPAK56 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 131W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Discontinued at DigiKey | Input Capacitance (Ciss) (Max) @ Vds 3776 pF @ 12 V |
FET Type | Power Dissipation (Max) 131W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK56, Power-SO8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 25A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8460 | onsemi | 14 134 | 488-FDMS8460CT-ND | 49,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 34,87800 Kč | 348,78 Kč |
| 100 | 23,89150 Kč | 2 389,15 Kč |
| 500 | 19,25138 Kč | 9 625,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,25153 Kč | 28 877,29 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |


