
BSC030N04NSGATMA1 | |
|---|---|
DigiKey Part Number | BSC030N04NSGATMA1TR-ND - Tape & Reel (TR) BSC030N04NSGATMA1CT-ND - Cut Tape (CT) BSC030N04NSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC030N04NSGATMA1 |
Description | MOSFET N-CH 40V 23A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 23A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC030N04NSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 49µA | |
Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 20,45200 Kč | 204,52 Kč |
| 100 | 13,61930 Kč | 1 361,93 Kč |
| 500 | 10,69176 Kč | 5 345,88 Kč |
| 1 000 | 9,74916 Kč | 9 749,16 Kč |
| 2 000 | 8,95659 Kč | 17 913,18 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |













