
BSC027N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC027N04LSGATMA1TR-ND - Tape & Reel (TR) BSC027N04LSGATMA1CT-ND - Cut Tape (CT) BSC027N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC027N04LSGATMA1 |
Description | MOSFET N-CH 40V 24A/100A TDSON |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 100A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC027N04LSGATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 49µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6800 pF @ 20 V |
Part Status Not For New Designs | Power Dissipation (Max) 2.5W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.7mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DI105N04PQ-AQ | Diotec Semiconductor | 4 490 | 4878-DI105N04PQ-AQCT-ND | 35,70000 Kč | Similar |
| DMTH4005SPS-13 | Diodes Incorporated | 2 480 | 31-DMTH4005SPS-13CT-ND | 36,54000 Kč | Similar |
| FDMS8460 | onsemi | 11 134 | 488-FDMS8460CT-ND | 49,35000 Kč | Similar |
| PJQ5442_R2_00001 | Panjit International Inc. | 0 | 3757-PJQ5442_R2_00001CT-ND | 23,52000 Kč | Similar |
| PSMN2R6-40YS,115 | Nexperia USA Inc. | 7 500 | 1727-4274-1-ND | 54,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 100 | 16,24620 Kč | 1 624,62 Kč |
| 500 | 12,72982 Kč | 6 364,91 Kč |
| 1 000 | 11,59783 Kč | 11 597,83 Kč |
| 2 000 | 10,64567 Kč | 21 291,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,61524 Kč | 48 076,20 Kč |
| 10 000 | 8,97866 Kč | 89 786,60 Kč |
| 15 000 | 8,65454 Kč | 129 818,10 Kč |
| 25 000 | 8,29047 Kč | 207 261,75 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |














