
BSC050N04LSGATMA1 | |
|---|---|
DigiKey Part Number | BSC050N04LSGATMA1TR-ND - Tape & Reel (TR) BSC050N04LSGATMA1CT-ND - Cut Tape (CT) BSC050N04LSGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC050N04LSGATMA1 |
Description | MOSFET N-CH 40V 18A/85A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 18A (Ta), 85A (Tc) 2.5W (Ta), 57W (Tc) Surface Mount PG-TDSON-8-5 |
Datasheet | Datasheet |
EDA/CAD Models | BSC050N04LSGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 27µA | |
Gate Charge (Qg) (Max) @ Vgs | 47 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 57W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 16,42000 Kč | 164,20 Kč |
| 100 | 10,79510 Kč | 1 079,51 Kč |
| 500 | 8,37358 Kč | 4 186,79 Kč |
| 1 000 | 7,59351 Kč | 7 593,51 Kč |
| 2 000 | 6,93722 Kč | 13 874,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,22675 Kč | 31 133,75 Kč |
| 10 000 | 5,78781 Kč | 57 878,10 Kč |
| 15 000 | 5,56423 Kč | 83 463,45 Kč |
| 25 000 | 5,31310 Kč | 132 827,50 Kč |
| 35 000 | 5,22063 Kč | 182 722,05 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |















