
NTTFS5C454NLTAG | |
|---|---|
DigiKey Part Number | NTTFS5C454NLTAGOSTR-ND - Tape & Reel (TR) NTTFS5C454NLTAGOSCT-ND - Cut Tape (CT) NTTFS5C454NLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C454NLTAG |
Description | MOSFET N-CH 40V 20A/85A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20A (Ta), 85A (Tc) 3.2W (Ta), 55W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NTTFS5C454NLTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 100 | 6,13770 Kč | 613,77 Kč |
| 250 | 5,69968 Kč | 1 424,92 Kč |
| 500 | 5,43470 Kč | 2 717,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,95875 Kč | 7 438,12 Kč |
| 3 000 | 4,80336 Kč | 14 410,08 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









