


LTC4370CMS#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4370CMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4370CMS#PBF |
Description | IC OR CTRLR LOAD SHARE 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Current Sharing Controller N-Channel 2:1 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4370CMS#PBF Models |
Category | Delay Time - OFF 400 ns |
Manufacturer Analog Devices Inc. | Current - Supply 2.1 mA |
Packaging Tube | Voltage - Supply 2.9V ~ 18V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type Current Sharing Controller | Operating Temperature 0°C ~ 70°C |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 2:1 | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 16-MSOP |
Delay Time - ON 400 ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,05000 Kč | 318,05 Kč |
| 10 | 251,33000 Kč | 2 513,30 Kč |
| 37 | 228,76216 Kč | 8 464,20 Kč |
| 111 | 215,26261 Kč | 23 894,15 Kč |
| 259 | 207,35197 Kč | 53 704,16 Kč |
| 518 | 202,14535 Kč | 104 711,29 Kč |
| 1 036 | 197,85871 Kč | 204 981,62 Kč |
| Unit Price without VAT: | 318,05000 Kč |
|---|---|
| Unit Price with VAT: | 384,84050 Kč |


