N-Channel 40 V 20.9A (Ta), 100A (Tc) 2.6W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH4005SPS-13

DigiKey Part Number
31-DMTH4005SPS-13TR-ND - Tape & Reel (TR)
31-DMTH4005SPS-13CT-ND - Cut Tape (CT)
31-DMTH4005SPS-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH4005SPS-13
Description
MOSFET N-CH 40V 20.9A PWRDI5060
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 20.9A (Ta), 100A (Tc) 2.6W (Ta), 150W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
49.1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3062 pF @ 20 V
FET Type
Power Dissipation (Max)
2.6W (Ta), 150W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
40 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerDI5060-8
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
3.7mOhm @ 50A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMTH4005SPSQ-13Diodes Incorporated2 977DMTH4005SPSQ-13DICT-ND41,79000 KčParametric Equivalent
CSD18501Q5ATexas Instruments1 797296-30570-1-ND67,61000 KčSimilar
FDMS8333Lonsemi427FDMS8333LCT-ND33,81000 KčSimilar
In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
1023,11900 Kč231,19 Kč
10015,43980 Kč1 543,98 Kč
50012,14860 Kč6 074,30 Kč
1 00011,08967 Kč11 089,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,94348 Kč24 858,70 Kč
5 0009,23517 Kč46 175,85 Kč
7 5008,87443 Kč66 558,23 Kč
12 5008,46923 Kč105 865,38 Kč
17 5008,26796 Kč144 689,30 Kč
Manufacturers Standard Package
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč