
CSD18501Q5A | |
|---|---|
DigiKey Part Number | 296-30570-2-ND - Tape & Reel (TR) 296-30570-1-ND - Cut Tape (CT) 296-30570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18501Q5A |
Description | MOSFET N-CH 40V 22A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 22A (Ta), 100A (Tc) 3.1W (Ta), 150W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18501Q5A Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3840 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSONP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSZ028N04LSATMA1 | Infineon Technologies | 5 045 | 448-BSZ028N04LSATMA1CT-ND | 39,27000 Kč | Similar |
| IPC90N04S53R6ATMA1 | Infineon Technologies | 5 200 | IPC90N04S53R6ATMA1CT-ND | 38,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 43,80200 Kč | 438,02 Kč |
| 100 | 30,27910 Kč | 3 027,91 Kč |
| 500 | 24,49458 Kč | 12 247,29 Kč |
| 1 000 | 23,61330 Kč | 23 613,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,37866 Kč | 55 946,65 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



