
DMTH4005SPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH4005SPSQ-13DITR-ND - Tape & Reel (TR) DMTH4005SPSQ-13DICT-ND - Cut Tape (CT) DMTH4005SPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4005SPSQ-13 |
Description | MOSFET N-CH 40V 20.9A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.9A (Ta), 100A (Tc) 2.6W (Ta), 150W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 49.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3062 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.6W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,62500 Kč | 266,25 Kč |
| 100 | 17,90920 Kč | 1 790,92 Kč |
| 500 | 14,17658 Kč | 7 088,29 Kč |
| 1 000 | 12,97634 Kč | 12 976,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,67732 Kč | 29 193,30 Kč |
| 5 000 | 10,87470 Kč | 54 373,50 Kč |
| 7 500 | 10,46596 Kč | 78 494,70 Kč |
| 12 500 | 10,00684 Kč | 125 085,50 Kč |
| 17 500 | 9,98455 Kč | 174 729,62 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |

