Similar
Similar

BSC026NE2LS5ATMA1 | |
|---|---|
DigiKey Part Number | BSC026NE2LS5ATMA1TR-ND - Tape & Reel (TR) BSC026NE2LS5ATMA1CT-ND - Cut Tape (CT) BSC026NE2LS5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC026NE2LS5ATMA1 |
Description | MOSFET N-CH 25V 24A/82A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 82A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount PG-TDSON-8-7 |
Datasheet | Datasheet |
EDA/CAD Models | BSC026NE2LS5ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1100 pF @ 12 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 29W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package PG-TDSON-8-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD16321Q5 | Texas Instruments | 3 776 | 296-24517-1-ND | 57,14000 Kč | Similar |
| CSD16414Q5 | Texas Instruments | 2 582 | 296-24257-1-ND | 65,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,50000 Kč | 41,50 Kč |
| 10 | 26,29900 Kč | 262,99 Kč |
| 100 | 17,55620 Kč | 1 755,62 Kč |
| 500 | 13,80342 Kč | 6 901,71 Kč |
| 1 000 | 12,59547 Kč | 12 595,47 Kč |
| 2 000 | 11,57950 Kč | 23 159,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,48022 Kč | 52 401,10 Kč |
| 10 000 | 9,80117 Kč | 98 011,70 Kč |
| 15 000 | 9,45536 Kč | 141 830,40 Kč |
| Unit Price without VAT: | 41,50000 Kč |
|---|---|
| Unit Price with VAT: | 50,21500 Kč |
















