
CSD16321Q5 | |
|---|---|
DigiKey Part Number | 296-24517-2-ND - Tape & Reel (TR) 296-24517-1-ND - Cut Tape (CT) 296-24517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16321Q5 |
Description | MOSFET N-CH 25V 31A/100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 31A (Ta), 100A (Tc) 3.1W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16321Q5 Models |
Category | Vgs(th) (Max) @ Id 1.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 4.5 V |
Series | Vgs (Max) +10V, -8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 3V, 8V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.4mOhm @ 25A, 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,14000 Kč | 57,14 Kč |
| 10 | 36,81000 Kč | 368,10 Kč |
| 100 | 25,20800 Kč | 2 520,80 Kč |
| 500 | 20,24360 Kč | 10 121,80 Kč |
| 1 000 | 18,82626 Kč | 18 826,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,92174 Kč | 42 304,35 Kč |
| 5 000 | 15,85564 Kč | 79 278,20 Kč |
| 7 500 | 15,38093 Kč | 115 356,97 Kč |
| Unit Price without VAT: | 57,14000 Kč |
|---|---|
| Unit Price with VAT: | 69,13940 Kč |





