
CSD16414Q5 | |
|---|---|
DigiKey Part Number | 296-24257-2-ND - Tape & Reel (TR) 296-24257-1-ND - Cut Tape (CT) 296-24257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD16414Q5 |
Description | MOSFET N-CH 25V 34A/100A 8VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 34A (Ta), 100A (Tc) 3.2W (Ta) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD16414Q5 Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 4.5 V |
Series | Vgs (Max) +16V, -12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3650 pF @ 12.5 V |
Part Status Active | Power Dissipation (Max) 3.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,28000 Kč | 65,28 Kč |
| 10 | 42,29500 Kč | 422,95 Kč |
| 100 | 29,17890 Kč | 2 917,89 Kč |
| 500 | 23,57630 Kč | 11 788,15 Kč |
| 1 000 | 21,77564 Kč | 21 775,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,53053 Kč | 46 326,32 Kč |
| 5 000 | 18,45712 Kč | 92 285,60 Kč |
| Unit Price without VAT: | 65,28000 Kč |
|---|---|
| Unit Price with VAT: | 78,98880 Kč |

