
BSC010N04LS6ATMA1 | |
|---|---|
DigiKey Part Number | BSC010N04LS6ATMA1TR-ND - Tape & Reel (TR) BSC010N04LS6ATMA1CT-ND - Cut Tape (CT) BSC010N04LS6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC010N04LS6ATMA1 |
Description | MOSFET N-CH 40V 40A/100A TDSON |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 40A (Ta), 100A (Tc) 3W (Ta), 150W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSC010N04LS6ATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 67 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TDSON-8-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XP4NAR95CMT-A | YAGEO XSEMI | 970 | 5048-XP4NAR95CMT-ACT-ND | 49,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,53000 Kč | 66,53 Kč |
| 10 | 42,87900 Kč | 428,79 Kč |
| 100 | 29,36040 Kč | 2 936,04 Kč |
| 500 | 23,57548 Kč | 11 787,74 Kč |
| 1 000 | 21,71600 Kč | 21 716,00 Kč |
| 2 000 | 20,15267 Kč | 40 305,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,46208 Kč | 92 310,40 Kč |
| 10 000 | 17,41814 Kč | 174 181,40 Kč |
| Unit Price without VAT: | 66,53000 Kč |
|---|---|
| Unit Price with VAT: | 80,50130 Kč |

















