
A750MV397M1VAAE020 | |
|---|---|
DigiKey Part Number | 399-A750MV397M1VAAE020-ND |
Manufacturer | |
Manufacturer Product Number | A750MV397M1VAAE020 |
Description | CAP ALUM POLY 390UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV397M1VAAE020 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 215 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 390 µF | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 50 | 12,60300 Kč | 630,15 Kč |
| 250 | 10,05216 Kč | 2 513,04 Kč |
| 500 | 9,24794 Kč | 4 623,97 Kč |
| 1 000 | 8,57957 Kč | 8 579,57 Kč |
| 2 500 | 7,86610 Kč | 19 665,25 Kč |
| 5 000 | 7,43149 Kč | 37 157,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |





