Similar
Similar
Similar
Similar

BDP947H6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BDP947H6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BDP947H6327XTSA1 |
Description | TRANS NPN 45V 3A PG-SOT223-4-24 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 3 A 100MHz 5 W Surface Mount PG-SOT223-4-24 |
Datasheet | Datasheet |
EDA/CAD Models | BDP947H6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 1V | |
Power - Max | 5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | PG-SOT223-4-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,71643 Kč | 14 149,29 Kč |
| Unit Price without VAT: | 4,71643 Kč |
|---|---|
| Unit Price with VAT: | 5,70688 Kč |




