BCR116E6433HTMA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 2,73000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 787
Unit Price: 4,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 149
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,67000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 68 715
Unit Price: 4,62000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 110 406
Unit Price: 11,34000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 3
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 14 900
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 149 892
Unit Price: 2,73000 Kč
Datasheet

Similar


onsemi
In Stock: 17 954
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 1 939
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 12 582
Unit Price: 3,36000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR116E6433HTMA1

DigiKey Part Number
448-BCR116E6433HTMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCR116E6433HTMA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
150 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40 0000,99294 Kč39 717,60 Kč
Unit Price without VAT:0,99294 Kč
Unit Price with VAT:1,20146 Kč