Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMUN2232LT1G

DigiKey Part Number
MMUN2232LT1GOSTR-ND - Tape & Reel (TR)
MMUN2232LT1GOSCT-ND - Cut Tape (CT)
MMUN2232LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMUN2232LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMUN2232LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
246 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR116E6327HTSA1Infineon Technologies3 105BCR116E6327HTSA1CT-ND7,98000 KčSimilar
DTD113EKT146Rohm Semiconductor3 859DTD113EKT146CT-ND11,97000 KčSimilar
DTD114EKT146Rohm Semiconductor77 641DTD114EKT146CT-ND13,02000 KčSimilar
In-Stock: 122 679
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,80600 Kč18,06 Kč
1001,11500 Kč111,50 Kč
5000,80506 Kč402,53 Kč
1 0000,70448 Kč704,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54322 Kč1 629,66 Kč
6 0000,48176 Kč2 890,56 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč