Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DTC143XCA-TP | |
|---|---|
DigiKey Part Number | DTC143XCA-TPMSTR-ND - Tape & Reel (TR) DTC143XCA-TPMSCT-ND - Cut Tape (CT) DTC143XCA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTC143XCA-TP |
Description | TRANS PREBIAS NPN 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 100 mA 250 MHz 200 mW Surface Mount SOT-23-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,12500 Kč | 212,50 Kč |
| 500 | 1,56142 Kč | 780,71 Kč |
| 1 000 | 1,37915 Kč | 1 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14670 Kč | 3 440,10 Kč |
| 6 000 | 1,02936 Kč | 6 176,16 Kč |
| 9 000 | 0,96948 Kč | 8 725,32 Kč |
| 15 000 | 0,90213 Kč | 13 531,95 Kč |
| 21 000 | 0,86223 Kč | 18 106,83 Kč |
| 30 000 | 0,82342 Kč | 24 702,60 Kč |
| 75 000 | 0,73823 Kč | 55 367,25 Kč |
| 150 000 | 0,68558 Kč | 102 837,00 Kč |
| 300 000 | 0,65619 Kč | 196 857,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



