DDTC123ECA-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 1,15034 Kč
Datasheet

Direct


onsemi
In Stock: 48 377
Unit Price: 3,57000 Kč
Datasheet

Direct


onsemi
In Stock: 3 423
Unit Price: 4,20000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 112 501
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 460
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 44 196
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 27 393
Unit Price: 5,04000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 12 277
Unit Price: 4,83000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 859
Unit Price: 11,97000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 77 641
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 976
Unit Price: 13,02000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 881
Unit Price: 15,33000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC123ECA-7-F

DigiKey Part Number
DDTC123ECA-FDITR-ND - Tape & Reel (TR)
DDTC123ECA-FDICT-ND - Cut Tape (CT)
DDTC123ECA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC123ECA-7-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DDTC123ECA-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 20mA, 5V
Manufacturer
Diodes Incorporated
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
250 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
2.2 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC123ECAQ-7-FDiodes Incorporated031-DDTC123ECAQ-7-FTR-ND1,15034 KčParametric Equivalent
MMUN2231LT1Gonsemi48 377MMUN2231LT1GOSCT-ND3,57000 KčDirect
MUN2231T1Gonsemi3 423488-MUN2231T1GCT-ND4,20000 KčDirect
BCR108E6327HTSA1Infineon Technologies0BCR108E6327HTSA1CT-ND7,98000 KčSimilar
DTC114EKAT146Rohm Semiconductor112 501DTC114EKAT146CT-ND4,83000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,91900 Kč29,19 Kč
1001,80580 Kč180,58 Kč
5001,32036 Kč660,18 Kč
1 0001,16245 Kč1 162,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,96108 Kč2 883,24 Kč
6 0000,85931 Kč5 155,86 Kč
9 0000,80740 Kč7 266,60 Kč
15 0000,74897 Kč11 234,55 Kč
21 0000,71435 Kč15 001,35 Kč
30 0000,68068 Kč20 420,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč