BCR108E6327HTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 350
Unit Price: 3,55000 Kč
Datasheet

Direct


onsemi
In Stock: 7 663
Unit Price: 3,55000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 656
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 892
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 44 171
Unit Price: 4,80000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 538
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 8 090
Unit Price: 2,92000 Kč
Datasheet

Similar


onsemi
In Stock: 22 220
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 48 335
Unit Price: 3,55000 Kč
Datasheet

Similar


onsemi
In Stock: 5 954
Unit Price: 3,55000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,71000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 170 MHz 200 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCR108E6327HTSA1

DigiKey Part Number
BCR108E6327HTSA1TR-ND - Tape & Reel (TR)
BCR108E6327HTSA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BCR108E6327HTSA1
Description
TRANS PREBIAS NPN 50V SOT23
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 170 MHz 200 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
EDA/CAD Models
BCR108E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 5mA, 5V
Manufacturer
Infineon Technologies
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Last Time Buy
Frequency - Transition
170 MHz
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
PG-SOT23
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Resistor - Emitter Base (R2)
47 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2235LT1Gonsemi350MMUN2235LT1GOSCT-ND3,55000 KčDirect
MUN2235T1Gonsemi7 663488-MUN2235T1GCT-ND3,55000 KčDirect
DDTC123TCA-7-FDiodes Incorporated8 656DDTC123TCA-FDICT-ND4,80000 KčSimilar
DTC123EKAT146Rohm Semiconductor7 892DTC123EKAT146CT-ND4,80000 KčSimilar
DTC123JKAT146Rohm Semiconductor44 171DTC123JKAT146CT-ND4,80000 KčSimilar
Last Time Buy
Last Time Buy Date: 31.12.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0001,26318 Kč49 264,02 Kč
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč