
MMBTRC105SS | |
|---|---|
DigiKey Part Number | 4878-MMBTRC105SSTR-ND - Tape & Reel (TR) 4878-MMBTRC105SSCT-ND - Cut Tape (CT) 4878-MMBTRC105SSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTRC105SS |
Description | BIASED BJT SOT23 NPN 2.2KOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBTRC105SS Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer Diotec Semiconductor | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 200 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVMSD601-RT1G | onsemi | 5 769 | 488-NSVMSD601-RT1GCT-ND | 7,51000 Kč | Upgrade |
| BC847A RFG | Taiwan Semiconductor Corporation | 4 977 | 1801-BC847ARFGCT-ND | 3,55000 Kč | Similar |
| BC847B-7-F | Diodes Incorporated | 17 567 | BC847B-7FDICT-ND | 3,96000 Kč | Similar |
| BC847BWH6433XTMA1 | Infineon Technologies | 100 000 | BC847BWH6433XTMA1TR-ND | 1,25133 Kč | Similar |
| BC847CLT1G | onsemi | 1 383 | BC847CLT1GOSCT-ND | 2,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,14800 Kč | 21,48 Kč |
| 100 | 1,31810 Kč | 131,81 Kč |
| 500 | 0,95602 Kč | 478,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64902 Kč | 1 947,06 Kč |
| 6 000 | 0,57725 Kč | 3 463,50 Kč |
| 9 000 | 0,54060 Kč | 4 865,40 Kč |
| 15 000 | 0,49935 Kč | 7 490,25 Kč |
| 21 000 | 0,47490 Kč | 9 972,90 Kč |
| 30 000 | 0,45112 Kč | 13 533,60 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |

