PDTC123ET,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 186 000
Unit Price: 0,83422 Kč
Datasheet

Direct


onsemi
In Stock: 48 335
Unit Price: 3,55000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,01000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 656
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 855
Unit Price: 4,17000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,91563 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 110 198
Unit Price: 4,80000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 58
Unit Price: 5,01000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,76561 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,47811 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC123ET,215

DigiKey Part Number
1727-1705-2-ND - Tape & Reel (TR)
1727-1705-1-ND - Cut Tape (CT)
1727-1705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDTC123ET,215
Description
TRANS PREBIAS NPN 50V TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PDTC123ET,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 5V
Manufacturer
Nexperia USA Inc.
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
1µA
Part Status
Active
Power - Max
250 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
2.2 kOhms
Supplier Device Package
TO-236AB
Resistor - Emitter Base (R2)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2231LT1onsemi186 000MMUN2231LT1-ND0,83422 KčDirect
MMUN2231LT1Gonsemi48 335MMUN2231LT1GOSCT-ND3,55000 KčDirect
BCR108E6327HTSA1Infineon Technologies0BCR108E6327HTSA1CT-ND8,34000 KčSimilar
DDTC123ECA-7-FDiodes Incorporated0DDTC123ECA-FDICT-ND4,80000 KčSimilar
DDTC123JCA-7-FDiodes Incorporated0DDTC123JCA-FDICT-ND5,01000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
101,66800 Kč16,68 Kč
1001,02190 Kč102,19 Kč
5000,73704 Kč368,52 Kč
1 0000,64423 Kč644,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52556 Kč1 576,68 Kč
6 0000,46550 Kč2 793,00 Kč
9 0000,43481 Kč3 913,29 Kč
15 0000,40027 Kč6 004,05 Kč
21 0000,37979 Kč7 975,59 Kč
30 0000,35987 Kč10 796,10 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč