DRC2123J0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


onsemi
In Stock: 350
Unit Price: 0,15000 Kč
Datasheet

Direct


onsemi
In Stock: 7 663
Unit Price: 0,15000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,34000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 990
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 7 892
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 44 174
Unit Price: 0,20000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 783
Unit Price: 0,27000 Kč
Datasheet

Similar


onsemi
In Stock: 48 335
Unit Price: 0,15000 Kč
Datasheet

Similar


onsemi
In Stock: 3 423
Unit Price: 0,17000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2123J0L

DigiKey Part Number
DRC2123J0LTR-ND - Tape & Reel (TR)
DRC2123J0LCT-ND - Cut Tape (CT)
DRC2123J0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2123J0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Datasheet
 Datasheet
EDA/CAD Models
DRC2123J0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
Panasonic Industry
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Part Status
Discontinued at DigiKey
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
MINI3-G3-B
Resistor - Base (R1)
2.2 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2235LT1Gonsemi350MMUN2235LT1GOSCT-ND0,15000 KčDirect
MUN2235T1Gonsemi7 663488-MUN2235T1GCT-ND0,15000 KčDirect
PDTC123JT,215Nexperia USA Inc.01727-6276-1-ND0,11000 KčUpgrade
PDTC123JT,235Nexperia USA Inc.01727-3037-1-ND0,11000 KčUpgrade
BCR108E6327HTSA1Infineon Technologies0BCR108E6327HTSA1CT-ND0,34000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,80000 Kč4,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30083 Kč3 902,49 Kč
6 0001,18501 Kč7 110,06 Kč
9 0001,12543 Kč10 128,87 Kč
15 0001,05800 Kč15 870,00 Kč
21 0001,01782 Kč21 374,22 Kč
30 0000,97861 Kč29 358,30 Kč
75 0000,89418 Kč67 063,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,80000 Kč
Unit Price with VAT:5,80800 Kč