Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DRC2123E0L | |
|---|---|
DigiKey Part Number | DRC2123E0LTR-ND - Tape & Reel (TR) DRC2123E0LCT-ND - Cut Tape (CT) DRC2123E0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRC2123E0L |
Description | TRANS PREBIAS NPN 50V 0.1A MINI3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B |
EDA/CAD Models | DRC2123E0L Models |
Category | Resistor - Emitter Base (R2) 2.2 kOhms |
Manufacturer Panasonic Industry | DC Current Gain (hFE) (Min) @ Ic, Vce 6 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Part Status Discontinued at DigiKey | Current - Collector Cutoff (Max) 500nA |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package MINI3-G3-B |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC123ET,215 | Nexperia USA Inc. | 0 | 1727-1705-1-ND | 2,71000 Kč | Upgrade |
| BCR108E6327HTSA1 | Infineon Technologies | 0 | BCR108E6327HTSA1CT-ND | 8,34000 Kč | Similar |
| DTC123EKAT146 | Rohm Semiconductor | 7 892 | DTC123EKAT146CT-ND | 4,80000 Kč | Similar |
| DTC123EU3HZGT106 | Rohm Semiconductor | 7 | DTC123EU3HZGT106CT-ND | 6,47000 Kč | Similar |
| DTC123JKAT146 | Rohm Semiconductor | 44 171 | DTC123JKAT146CT-ND | 4,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30083 Kč | 3 902,49 Kč |
| 6 000 | 1,18501 Kč | 7 110,06 Kč |
| 9 000 | 1,12543 Kč | 10 128,87 Kč |
| 15 000 | 1,05800 Kč | 15 870,00 Kč |
| 21 000 | 1,01782 Kč | 21 374,22 Kč |
| 30 000 | 0,97861 Kč | 29 358,30 Kč |
| 75 000 | 0,89418 Kč | 67 063,50 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







