Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DDTC123ECA-7 | |
|---|---|
DigiKey Part Number | DDTC123ECADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDTC123ECA-7 |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Discontinued at DigiKey | Frequency - Transition 250 MHz |
Transistor Type NPN - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC123ECA-7-F | Diodes Incorporated | 0 | DDTC123ECA-FDICT-ND | 0,20000 Kč | Direct |
| MMUN2231LT1G | onsemi | 48 377 | MMUN2231LT1GOSCT-ND | 0,14000 Kč | Direct |
| MUN2231T1G | onsemi | 3 423 | 488-MUN2231T1GCT-ND | 0,17000 Kč | Direct |
| DTC114EKAT146 | Rohm Semiconductor | 112 501 | DTC114EKAT146CT-ND | 0,20000 Kč | Similar |
| DTC115EKAT146 | Rohm Semiconductor | 3 460 | DTC115EKAT146CT-ND | 0,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 1,31534 Kč | 39 460,20 Kč |
| 75 000 | 1,25988 Kč | 94 491,00 Kč |
| Unit Price without VAT: | 1,31534 Kč |
|---|---|
| Unit Price with VAT: | 1,59156 Kč |





