SMMUN2233LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 12 582
Unit Price: 3,36000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 15 380
Unit Price: 7,14000 Kč
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: 0,99294 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 325
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,09000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,88000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 4,83000 Kč
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMMUN2233LT1G

DigiKey Part Number
SMMUN2233LT1GOSTR-ND - Tape & Reel (TR)
SMMUN2233LT1GOSCT-ND - Cut Tape (CT)
SMMUN2233LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMMUN2233LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SMMUN2233LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
246 mW
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,14200 Kč21,42 Kč
1001,32710 Kč132,71 Kč
5000,96338 Kč481,69 Kč
1 0000,84517 Kč845,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,69454 Kč2 083,62 Kč
6 0000,61832 Kč3 709,92 Kč
9 0000,57940 Kč5 214,60 Kč
15 0000,53560 Kč8 034,00 Kč
21 0000,50965 Kč10 702,65 Kč
30 0000,48440 Kč14 532,00 Kč
75 0000,42894 Kč32 170,50 Kč
150 0000,39465 Kč59 197,50 Kč
300 0000,36582 Kč109 746,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč