DRC2143Y0L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 0
Unit Price: 6,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 15 380
Unit Price: 7,14000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 68 715
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 17 540
Unit Price: 3,15000 Kč
Datasheet

Similar


onsemi
In Stock: 149 892
Unit Price: 2,73000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,52000 Kč
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC2143Y0L

DigiKey Part Number
DRC2143Y0LTR-ND - Tape & Reel (TR)
DRC2143Y0LCT-ND - Cut Tape (CT)
DRC2143Y0LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRC2143Y0L
Description
TRANS PREBIAS NPN 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount MINI3-G3-B
EDA/CAD Models
DRC2143Y0L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
MINI3-G3-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,30972 Kč3 929,16 Kč
6 0001,19311 Kč7 158,66 Kč
9 0001,13312 Kč10 198,08 Kč
15 0001,06523 Kč15 978,45 Kč
21 0001,02477 Kč21 520,17 Kč
30 0000,98530 Kč29 559,00 Kč
75 0000,90029 Kč67 521,75 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč