Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
SC 59

MUN2232T1G

DigiKey Part Number
MUN2232T1GOSTR-ND - Tape & Reel (TR)
MUN2232T1GOSCT-ND - Cut Tape (CT)
MUN2232T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUN2232T1G
Description
TRANS PREBIAS NPN 50V 0.1A SC59
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59
Datasheet
 Datasheet
EDA/CAD Models
MUN2232T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
onsemi
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 5mA, 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
NPN - Pre-Biased
Power - Max
338 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SC-59
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCR116E6327HTSA1Infineon Technologies3 105BCR116E6327HTSA1CT-ND7,98000 KčSimilar
DDTC143FCA-7-FDiodes Incorporated2 325DDTC143FCA-FDICT-ND4,83000 KčSimilar
DDTC143TCA-7-FDiodes Incorporated17 547DDTC143TCA-FDICT-ND4,83000 KčSimilar
DDTC143XCA-7-FDiodes Incorporated81 900DDTC143XCA-FDICT-ND4,83000 KčSimilar
DTC114EKAT146Rohm Semiconductor112 511DTC114EKAT146CT-ND4,83000 KčSimilar
In-Stock: 1 939
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
102,20500 Kč22,05 Kč
1001,35860 Kč135,86 Kč
5000,98606 Kč493,03 Kč
1 0000,86491 Kč864,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,66998 Kč2 009,94 Kč
6 0000,59610 Kč3 576,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč