Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847PNH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC847PNH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC847PNH6327XTSA1 |
Description | TRANS NPN/PNP 45V PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC847PNH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPDW1T1G | onsemi | 0 | BC847BPDW1T1GOSCT-ND | 4,38000 Kč | Similar |
| BC847BPDW1T2G | onsemi | 224 | BC847BPDW1T2GOSCT-ND | 4,38000 Kč | Similar |
| BC847BPDW1T3G | onsemi | 0 | BC847BPDW1T3GOSCT-ND | 4,80000 Kč | Similar |
| BC847BPN,115 | Nexperia USA Inc. | 141 | 1727-2922-1-ND | 4,17000 Kč | Similar |
| BC847BPN,125 | Nexperia USA Inc. | 12 450 | 1727-6191-1-ND | 4,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,46992 Kč | 26 458,56 Kč |
| Unit Price without VAT: | 1,46992 Kč |
|---|---|
| Unit Price with VAT: | 1,77860 Kč |






