Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC847BPN,135 | |
|---|---|
DigiKey Part Number | 1727-1877-2-ND - Tape & Reel (TR) 1727-1877-1-ND - Cut Tape (CT) 1727-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPN,135 |
Description | TRANS NPN/PNP 45V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPN,135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,40000 Kč | 24,00 Kč |
| 100 | 1,48820 Kč | 148,82 Kč |
| 500 | 1,08366 Kč | 541,83 Kč |
| 1 000 | 0,95230 Kč | 952,30 Kč |
| 2 000 | 0,84137 Kč | 1 682,74 Kč |
| 5 000 | 0,72079 Kč | 3 603,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64607 Kč | 6 460,70 Kč |
| 20 000 | 0,58313 Kč | 11 662,60 Kč |
| 30 000 | 0,55103 Kč | 16 530,90 Kč |
| 50 000 | 0,51493 Kč | 25 746,50 Kč |
| 70 000 | 0,49355 Kč | 34 548,50 Kč |
| 100 000 | 0,47276 Kč | 47 276,00 Kč |
| 250 000 | 0,42713 Kč | 106 782,50 Kč |
| 500 000 | 0,40258 Kč | 201 290,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |









