Similar
Similar
Similar
Similar



BC847BPDW1T3G | |
|---|---|
DigiKey Part Number | BC847BPDW1T3GOSTR-ND - Tape & Reel (TR) BC847BPDW1T3GOSCT-ND - Cut Tape (CT) BC847BPDW1T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDW1T3G |
Description | TRANS NPN/PNP 45V 0.1A SC88/SC70 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPDW1T3G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN_R1_00001 | Panjit International Inc. | 15 516 | 3757-BC847BPN_R1_00001CT-ND | 3,55000 Kč | Similar |
| BC847PN-7-F | Diodes Incorporated | 0 | BC847PN-FDICT-ND | 5,21000 Kč | Similar |
| MMDT3946-7-F | Diodes Incorporated | 993 | MMDT3946-FDICT-ND | 8,55000 Kč | Similar |
| MMDT4413-7-F | Diodes Incorporated | 43 | MMDT4413-FDICT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 100 | 1,82280 Kč | 182,28 Kč |
| 500 | 1,33266 Kč | 666,33 Kč |
| 1 000 | 1,17354 Kč | 1 173,54 Kč |
| 2 000 | 1,03913 Kč | 2 078,26 Kč |
| 5 000 | 0,89332 Kč | 4 466,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,75749 Kč | 7 574,90 Kč |
| 20 000 | 0,68571 Kč | 13 714,20 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |





