BC847BPDW1T1G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 141
Unit Price: 4,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 13 662
Unit Price: 4,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6 301
Unit Price: 4,20000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 9 588
Unit Price: 5,04000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 402
Unit Price: 5,25000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 15 520
Unit Price: 3,57000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 822
Unit Price: 4,83000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,84524 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 343
Unit Price: 8,61000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 143
Unit Price: 10,08000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 66 434
Unit Price: 8,19000 Kč
Datasheet
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

BC847BPDW1T1G

DigiKey Part Number
BC847BPDW1T1GOSTR-ND - Tape & Reel (TR)
BC847BPDW1T1GOSCT-ND - Cut Tape (CT)
BC847BPDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BPDW1T1G
Description
TRANS NPN/PNP 45V 0.1A SC88/SC70
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC847BPDW1T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
onsemi
Power - Max
380mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
1 NPN, 1 PNP
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
SC-88/SC70-6/SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847BPN,115Nexperia USA Inc.1411727-2922-1-ND4,20000 KčDirect
BC847BPN,125Nexperia USA Inc.13 6621727-6191-1-ND4,20000 KčDirect
BC847BPN,135Nexperia USA Inc.6 3011727-1877-1-ND4,20000 KčDirect
BC847BPN,165Nexperia USA Inc.9 5881727-BC847BPN,165CT-ND5,04000 KčDirect
BC847PN-7-FDiodes Incorporated402BC847PN-FDICT-ND5,25000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,66700 Kč26,67 Kč
1001,65460 Kč165,46 Kč
5001,20654 Kč603,27 Kč
1 0001,06124 Kč1 061,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82585 Kč2 477,55 Kč
6 0000,73728 Kč4 423,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč