
BC847PN | |
|---|---|
DigiKey Part Number | 4878-BC847PNTR-ND - Tape & Reel (TR) 4878-BC847PNCT-ND - Cut Tape (CT) 4878-BC847PNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847PN |
Description | TRANS NPN/PNP 45V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847PN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V / 220 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 100 | 1,75750 Kč | 175,75 Kč |
| 500 | 1,28550 Kč | 642,75 Kč |
| 1 000 | 1,13242 Kč | 1 132,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93700 Kč | 2 811,00 Kč |
| 6 000 | 0,83824 Kč | 5 029,44 Kč |
| 9 000 | 0,78784 Kč | 7 090,56 Kč |
| 15 000 | 0,73116 Kč | 10 967,40 Kč |
| 21 000 | 0,69756 Kč | 14 648,76 Kč |
| 30 000 | 0,66489 Kč | 19 946,70 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





