Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847BPN,115

DigiKey Part Number
1727-2922-2-ND - Tape & Reel (TR)
1727-2922-1-ND - Cut Tape (CT)
1727-2922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847BPN,115
Description
TRANS NPN/PNP 45V 100MA 6-TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BC847BPN,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
300mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,54100 Kč25,41 Kč
1001,57280 Kč157,28 Kč
5001,14608 Kč573,04 Kč
1 0001,00706 Kč1 007,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,82970 Kč2 489,10 Kč
6 0000,74004 Kč4 440,24 Kč
9 0000,69429 Kč6 248,61 Kč
15 0000,64283 Kč9 642,45 Kč
21 0000,61232 Kč12 858,72 Kč
30 0000,58264 Kč17 479,20 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč