Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar



BC847BPDW1T1G | |
|---|---|
DigiKey Part Number | BC847BPDW1T1GOSTR-ND - Tape & Reel (TR) BC847BPDW1T1GOSCT-ND - Cut Tape (CT) BC847BPDW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847BPDW1T1G |
Description | TRANS NPN/PNP 45V 0.1A SC88/SC70 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC847BPDW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer onsemi | Power - Max 380mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847BPN,115 | Nexperia USA Inc. | 141 | 1727-2922-1-ND | 0,20000 Kč | Direct |
| BC847BPN,125 | Nexperia USA Inc. | 13 662 | 1727-6191-1-ND | 0,20000 Kč | Direct |
| BC847BPN,135 | Nexperia USA Inc. | 6 301 | 1727-1877-1-ND | 0,20000 Kč | Direct |
| BC847BPN,165 | Nexperia USA Inc. | 9 588 | 1727-BC847BPN,165CT-ND | 0,24000 Kč | Direct |
| BC847PN-7-F | Diodes Incorporated | 402 | BC847PN-FDICT-ND | 0,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,66700 Kč | 26,67 Kč |
| 100 | 1,65460 Kč | 165,46 Kč |
| 500 | 1,20654 Kč | 603,27 Kč |
| 1 000 | 1,06124 Kč | 1 061,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82585 Kč | 2 477,55 Kč |
| 6 000 | 0,73728 Kč | 4 423,68 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |














