


MBT3946DW1T1G | |
|---|---|
DigiKey Part Number | MBT3946DW1T1GOSTR-ND - Tape & Reel (TR) MBT3946DW1T1GOSCT-ND - Cut Tape (CT) MBT3946DW1T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBT3946DW1T1G |
Description | TRANS NPN/PNP 40V 0.2A SC88/SC70 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 150mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MBT3946DW1T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz, 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SC-88/SC70-6/SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMDT3946-7-F | Diodes Incorporated | 993 | MMDT3946-FDICT-ND | 8,55000 Kč | Direct |
| PMBT3946YPN,115 | Nexperia USA Inc. | 4 399 | 1727-5180-1-ND | 4,38000 Kč | Direct |
| PUMZ1,115 | Nexperia USA Inc. | 1 915 | 1727-5239-1-ND | 4,17000 Kč | Direct |
| MMDT3946-7R-F | Diodes Incorporated | 1 425 | 31-MMDT3946-7R-FCT-ND | 5,21000 Kč | Similar |
| MMDT3946_R1_00001 | Panjit International Inc. | 14 185 | 3757-MMDT3946_R1_00001CT-ND | 2,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,52400 Kč | 25,24 Kč |
| 100 | 1,56210 Kč | 156,21 Kč |
| 500 | 1,13830 Kč | 569,15 Kč |
| 1 000 | 1,00023 Kč | 1 000,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77742 Kč | 2 332,26 Kč |
| 6 000 | 0,69341 Kč | 4 160,46 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |









