
PMBT3946YPN,115 | |
|---|---|
DigiKey Part Number | 1727-5180-2-ND - Tape & Reel (TR) 1727-5180-1-ND - Cut Tape (CT) 1727-5180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3946YPN,115 |
Description | TRANS NPN/PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | Power - Max 350mW |
Manufacturer Nexperia USA Inc. | Frequency - Transition 300MHz, 250MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP | Qualification AEC-Q100 |
Current - Collector (Ic) (Max) 200mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 40V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Supplier Device Package 6-TSSOP |
Current - Collector Cutoff (Max) 50nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 500 | 1,23678 Kč | 618,39 Kč |
| 1 000 | 1,08791 Kč | 1 087,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,89801 Kč | 2 694,03 Kč |
| 6 000 | 0,80205 Kč | 4 812,30 Kč |
| 9 000 | 0,75308 Kč | 6 777,72 Kč |
| 15 000 | 0,69796 Kč | 10 469,40 Kč |
| 21 000 | 0,66530 Kč | 13 971,30 Kč |
| 30 000 | 0,63354 Kč | 19 006,20 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

