High-Side, Low-Side Gate Driver IC Inverting PG-DSO-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ED2230S12TXUMA1

DigiKey Part Number
448-6ED2230S12TXUMA1TR-ND - Tape & Reel (TR)
448-6ED2230S12TXUMA1CT-ND - Cut Tape (CT)
448-6ED2230S12TXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6ED2230S12TXUMA1
Description
IC GATE DRVR HI/LOW SIDE 28SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC Inverting PG-DSO-24
Datasheet
 Datasheet
EDA/CAD Models
6ED2230S12TXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side, Low-Side
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.3V
Current - Peak Output (Source, Sink)
350mA, 650mA
Input Type
Inverting
High Side Voltage - Max (Bootstrap)
1200 V
Rise / Fall Time (Typ)
35ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 24 Leads
Supplier Device Package
PG-DSO-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 195
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,40000 Kč88,40 Kč
1066,90000 Kč669,00 Kč
2561,51560 Kč1 537,89 Kč
10055,60060 Kč5 560,06 Kč
25052,78056 Kč13 195,14 Kč
50052,56934 Kč26 284,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00049,68001 Kč49 680,01 Kč
2 00048,52796 Kč97 055,92 Kč
3 00047,95110 Kč143 853,30 Kč
Manufacturers Standard Package
Unit Price without VAT:88,40000 Kč
Unit Price with VAT:106,96400 Kč