


IKQ50N120CT2XKSA1 | |
|---|---|
DigiKey Part Number | 448-IKQ50N120CT2XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IKQ50N120CT2XKSA1 |
Description | IGBT TRENCH FS 1200V 100A TO247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 100 A 652 W Through Hole PG-TO247-3-46 |
Datasheet | Datasheet |
EDA/CAD Models | IKQ50N120CT2XKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 100 A | |
Current - Collector Pulsed (Icm) | 200 A | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 50A | |
Power - Max | 652 W | |
Switching Energy | 3.8mJ (on), 3.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | 34ns/312ns | |
Test Condition | 400V, 50A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-46 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 30 | 142,45033 Kč | 4 273,51 Kč |
| 120 | 121,20392 Kč | 14 544,47 Kč |
| 510 | 106,25524 Kč | 54 190,17 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |








