
FP10R12W1T4B3BOMA1 | |
|---|---|
DigiKey Part Number | 448-FP10R12W1T4B3BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP10R12W1T4B3BOMA1 |
Description | IGBT MOD 1200V 20A 105W MOD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 20 A 105 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Vce(on) (Max) @ Vge, Ic 2.25V @ 15V, 10A |
Manufacturer Infineon Technologies | Current - Collector Cutoff (Max) 1 mA |
Series | Input Capacitance (Cies) @ Vce 600 pF @ 25 V |
Packaging Tray | Input Standard |
Part Status Active | NTC Thermistor Yes |
IGBT Type Trench Field Stop | Operating Temperature -40°C ~ 150°C |
Configuration Three Phase Inverter | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Package / Case Module |
Current - Collector (Ic) (Max) 20 A | Supplier Device Package Module |
Power - Max 105 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP10R12W1T4BOMA1 | Rochester Electronics, LLC | 71 | 2156-FP10R12W1T4BOMA1-ND | 856,72000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,78000 Kč | 832,78 Kč |
| 24 | 558,13542 Kč | 13 395,25 Kč |
| 120 | 483,16750 Kč | 57 980,10 Kč |
| Unit Price without VAT: | 832,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,66380 Kč |




