
2EDR8259XXUMA1 | |
|---|---|
DigiKey Part Number | 448-2EDR8259XXUMA1TR-ND - Tape & Reel (TR) 448-2EDR8259XXUMA1CT-ND - Cut Tape (CT) 448-2EDR8259XXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2EDR8259XXUMA1 |
Description | DGTL ISO 5.7KV 2CH GT DVR DSO14 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 5A, 9A Gate Driver Magnetic Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2EDR8259XXUMA1 Models |
Category | Common Mode Transient Immunity (Min) 150V/ns |
Mfr | Propagation Delay tpLH / tpHL (Max) 38ns, 38ns |
Series | Current - Output High, Low 9A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 5A, 9A |
Part Status Active | Mounting Type Surface Mount |
Technology Magnetic Coupling | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package PG-DSO-14-71 |
Voltage - Isolation 5700Vrms | Approval Agency UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 39,83300 Kč | 398,33 Kč |
| 25 | 36,30960 Kč | 907,74 Kč |
| 100 | 32,44190 Kč | 3 244,19 Kč |
| 250 | 30,59996 Kč | 7 649,99 Kč |
| 500 | 29,48834 Kč | 14 744,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,11604 Kč | 42 174,06 Kč |
| 3 000 | 27,44432 Kč | 82 332,96 Kč |
| 4 500 | 27,10800 Kč | 121 986,00 Kč |
| 7 500 | 26,73547 Kč | 200 516,02 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |










