
IND-YZN20-5848 | |
|---|---|
DigiKey Part Number | 4052-IND-YZN20-5848-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZN20-5848 |
Description | N20 Powerful Vibration Motor |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3.7VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.472" (12.00mm) | |
Length - Shaft and Bearing | 0.846" (21.50mm) | |
Mounting Hole Spacing | - | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 5 | 59,99200 Kč | 299,96 Kč |
| 10 | 56,83500 Kč | 568,35 Kč |
| 50 | 53,67760 Kč | 2 683,88 Kč |
| 100 | 50,52000 Kč | 5 052,00 Kč |
| 250 | 47,36252 Kč | 11 840,63 Kč |
| 500 | 26,31250 Kč | 13 156,25 Kč |
| 1 000 | 19,99750 Kč | 19 997,50 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |











