
IND-YZ1015BY-F54055 | |
|---|---|
DigiKey Part Number | 4052-IND-YZ1015BY-F54055-ND |
Manufacturer | |
Manufacturer Product Number | IND-YZ1015BY-F54055 |
Description | Coreless Vibration Motor 10X15 2 |
Customer Reference | |
Detailed Description | Brushed Vibration, ERM (Haptic) 3.7VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | INEED MOTOR | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3.7VDC | |
RPM | - | |
Diameter - Shaft | 0.394" (10.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -20°C ~ 60°C |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 107,93000 Kč | 1 079,30 Kč |
| 50 | 86,93180 Kč | 4 346,59 Kč |
| 100 | 76,43270 Kč | 7 643,27 Kč |
| 500 | 70,13332 Kč | 35 066,66 Kč |
| 1 000 | 65,93372 Kč | 65 933,72 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |

